Christmas Opening Hours and Delivery Dates here

Signal Construct MEDB2564 10mm 24VDC White LED Indicator BA9s Base

Order Code:

50-2289

Brand: Signal Construct MPN: MEDB2564 EAN-13: 2050000230615
Qty Unit Price (Ex VAT)
2+ £2.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
100 available to back orderBack-order availability date - 12/01/2026

A 24V white LED panel indicator with a BA9s base. The lamp has an ultra bright output and a long lifetime as well as integrating a protection diode and series resistor that makes possible AC operation. Ideal for use as a replacement for conventional lamps.


  • Integrated series resistor and protection diode
  • Base BA9s
  • Dimensions (ø x H) 10 x 25mm
  • Mounting hole Ø10.2mm
  • Life time 20,000 hours
Voltage 24V
Current 11mA
Brightness (mcd) 3100mcd
Bezel Recessed
Colour White
Size 10mm
View Angle 60°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot