Christmas Opening Hours and Delivery Dates here

Signal Construct MEDW4624 Super Bright LED Lamp Green 24VDC

Order Code:

50-0726

Brand: Signal Construct MPN: MEDW4624 EAN-13: 2050000231421
Qty Unit Price (Ex VAT)
2+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
45 available to back orderBack-order availability date - 13/01/2026

A green 24V AC/DC super bright LED panel-mounting indicator lamp that, thanks to an integrated resistor and protection diode, can operate at both AC and DC voltages. The lamp has a highly reflective housing that aids in increasing the distance that the indication can be detected. Suitable as a replacement for standard incandescent lamps or to replace those indicator lamps having glass bases.


  • Withstands high shock and vibration levels
  • Long operating lifetime
  • Light is concentrated along reflector axis
  • Printed polarity markings
  • Integrated resistor and protection diode for one-way rectification
  • Body ring in indicated colour
  • W2x4.6 Base
  • Mounting hole min. ø5.8mm
Voltage 24V
Current 14.2mA
Brightness (mcd) 200mcd
Bezel Recessed
Colour Green
Size 3mm
View Angle 50°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot