Christmas Opening Hours and Delivery Dates here

Signal Construct MWTG5764 5.6mm 24-28VAC/DC White LED Indicator MG5.7

Order Code:

50-3015

Brand: Signal Construct MPN: MWTG5764 EAN-13: 2050001260765
Qty Unit Price (Ex VAT)
1+ £5.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 13/01/2026

This 5.7mm white LED panel indicator has a design of reflector and diverging lens that gives it a wide viewing angle similar to that of a more expensive multi-chip LED. The lamp is capable of bipolar working and is suitable for AC and DC operation.


  • Operating voltage 24 to 28V AC/DC
  • MG base
  • Push-fit mounting
  • 5.7mm Body for mounting in a ø5.8mm cut out
  • Lifetime 50,000 hours
Voltage 24V
Current 11.6mA
Brightness (mcd) 500mcd
Colour White
Size 5.6mm
View Angle 80°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot