Signal Construct SKCD16012 LED Indicator Lamp Red 12VDC

Order Code:

50-0759

Brand: Signal Construct MPN: SKCD16012

Discontinued


A red 12 to 14V DC 16mm mounting LED signal lamp that features a large radiative surface with even illumination and a wide viewing angle, making it suitable for a wide range of signalling applications, particularly as a replacement for incandescent lamps.


  • IP67 Rating
  • M16 Screw thread mounting
  • Many times longer service life than incandescent bulbs
  • Voltage/polarity indication on rear of housing
  • Current 15mA
  • Integrated resistor and protection diode for half-wave rectification
  • Includes mounting and sealing ring
Bezel Plain
Colour Red
Current 15mA
Intensity 120mcd
Size 16mm
View Angle 160°
Voltage 12V

Reviews


Be the first to submit a review

Trustpilot