Christmas Opening Hours and Delivery Dates here
Signal Construct SKHD05102 LED Indicator 5mm Mounting Yellow 12-14 VDC/AC Square

Signal Construct SKHD05102 LED Indicator 5mm Mounting Yellow 12-14 VDC/AC Square

Order Code:

50-0627

Brand: Signal Construct MPN: SKHD05102

Discontinued


A yellow 5mm LED Panel indicator with a square lens head and a 12 to 14V AC/DC operating voltage. The indicator is of the snap-in mounting type and has a frosted lens surface that gives a high level of light transmission and a clear on/off contrast.


  • Superflat lens head
  • Soldering tags 1.3 x 0.3mm
  • Mounting hole ø5 +0.2mm
  • Max. mounting depth 23 mm
Voltage 24V
Current 17.5mA
Brightness (mcd) 5.6mcd
Colour Yellow
Size 5mm
View Angle 70°

Trustpilot