Christmas Opening Hours and Delivery Dates here
Signal Construct SKHD05404 LED Indicator 5mm Mounting Blue 24-28 VDC/AC Square

Signal Construct SKHD05404 LED Indicator 5mm Mounting Blue 24-28 VDC/AC Square

Order Code:

50-0631

Brand: Signal Construct MPN: SKHD05404

Discontinued


A blue 5mm LED Panel indicator with a square lens head and a 24 to 28V AC/DC operating voltage. The indicator is of the snap-in mounting type and has a frosted lens surface that gives a high level of light transmission and a clear on/off contrast.


  • Superflat lens head
  • Soldering tags 1.3 x 0.3mm
  • Mounting hole ø5 +0.2mm
  • Max. mounting depth 23 mm
Voltage 12V
Current 14.5mA
Brightness (mcd) 250mcd
Colour Blue
Size 5mm
View Angle 30°

Trustpilot