Christmas Opening Hours and Delivery Dates here

Signal Construct SMFP30H0289 30mm 230VAC IP67 Red LED Indicator Lamp

Order Code:

50-3037

Brand: Signal Construct MPN: SMFP30H0289 EAN-13: 2050001261045
Qty Unit Price (Ex VAT)
1+ £12.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 12/01/2026

A 230V AC/DC red LED panel indicator that is part of a series that are visually aligned so that the colours give the same impression of brightness. The lamp has an IP67 rated M30 screw-mounting body constructed from chrome plated brass and the lens has a frosted, slimline appearance that optimises on/off contrast.


  • 10:1 Pulse mode
  • Supplied with nut, washer, sealing ring/sealing disk
  • 230V Version supplied with protection sleeve
  • Connection via solder tabs
  • Second tab for common conductor allows mounting of several indicators
  • M30 Body for mounting in a ø30 +0.2mm cut out
  • Lifetime 50,000 hours
Voltage 230V
Current 4.5mA
Brightness (mcd) 320mcd
Colour Red
Size 20mm
View Angle 150°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot