Christmas Opening Hours and Delivery Dates here

Signal Construct SMTD08614 8mm LED Indicator Lamp White 20-28VDC

Order Code:

50-2220

Brand: Signal Construct MPN: SMTD08614 EAN-13: 2050000011016
Qty Unit Price (Ex VAT)
2+ £2.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
88 available to back orderBack-order availability date - 11/01/2026

A white LED indicator lamp that comes in a screw mounting M8 housing with a frosted matt chrome finish. The high brightness recessed LED together with the wide operating temperature range and robust metal housing make this LED lamp suitable for a wide range of applications.


  • CuZn housing
  • Power 24 to 28VDC
  • Internal reflector
  • Life time 50,000 hours
  • Fast-on connections 2.8 x 0.5mm
  • Complete with fixings
  • M8 body for mounting in a ø8 +2mm cut out
Voltage 24V
Current 15mA
Brightness (mcd) 75mcd
Bezel Recessed
Colour White
Size 8mm
View Angle 50°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot