Signal Construct SWQU08128CR 230VAC Prominent Yellow LED Indicator

Order Code:

50-2176

Brand: Signal Construct MPN: SWQU08128CR

Discontinued


LED indicator for direct operation on the given nominal voltage. The series resistor required with standard LEDs is already inbuilt into the housing making standard wiring superfluous. And the chrome-plated brass housing, the wide working temperature range and long life make it incredibly versatile. Connection is by means of fast-on connections or soldering.


  • Complete with mounting nut, washer and contact protection sleeve
Bezel Prominent
Colour Yellow
Current 2.3mA
Intensity 7mcd
Size 8mm
View Angle N/A
Voltage 230V

Reviews


great value

Reviewed by: robert dunn - Monday, September 22, 2014
they develop in 20 seconds, super sharp detail. they come wrapped in a plastic bag so they fit through your door mail hole. they seem to be very fresh and ready to use!


Trustpilot