Signal Construct SWQU08724 Super Bright IP67 LED Indicator Green 24VDC

Order Code:

50-2131

Brand: Signal Construct MPN: SWQU08724

Discontinued


A green LED panel indicator that features a prominent LED in a chrome plated brass housing that has an IP67 protection rating. The super bright LED and robust housing design makes this signal lamp suitable for high levels of ambient light in both indoor and outdoor situations.


  • Reflective bezel
  • Power supply 24V DC
  • Black chrome finish
  • Terminated by fast-on connectors 2.8 x 0.8mm
  • M8 x 0.75mm for mounting in a ø8 +2mm cut out
  • Comes with washer, nut and sealing washer
  • Protection rating IP67
Bezel Prominent
Colour Green
Current 12mA
Intensity 150mcd
Size 8mm
View Angle 50°
Voltage 24V

Reviews


Be the first to submit a review

Trustpilot