Signal Construct SWRU08424 Super Bright IP67 LED Indicator Blue 24VDC

Order Code:

50-2138

Brand: Signal Construct MPN: SWRU08424

Discontinued


A panel indicator with a prominent blue LED in a black chrome plated housing. Super bright performance and an IP67 protection rating makes this signal lamp ideal for indoor and outdoor use, especially in conditions of high ambient light levels.


  • Power supply 24V DC
  • Black chrome finish
  • Terminated by fast-on connectors 2.8 x 0.8mm
  • M8 x 0.75mm for mounting in a ø8 +2mm cut out
  • Comes with washer, nut and sealing washer
  • Protection rating IP67
Bezel Prominent
Colour Blue
Current 15mA
Intensity 1400mcd
Size 8mm
View Angle 50°
Voltage 24V

Reviews


Be the first to submit a review

Trustpilot