Christmas Opening Hours and Delivery Dates here

Signal Construct Ultra Bright LED Recessed Panel Indicator E5.5 15-18V AC

These ultra bright LED panel indicators come in a screw mounting E5.5 case that has a recessed internal reflector. Operating voltage is 15 to 18V AC and the viewing angle is 50°.

  • Integrated protection diode and series resistor
  • Base E5.5
  • Dimensions (ø x L) 5.6 x 16mm
  • Life time 50,000 hours
Description Image Product Buy Pricing (Ex VAT) Brightness (mcd) Colour Voltage Current Bezel Size View Angle
Signal Construct MEDE5503 5.8mm Red LED Indicator 15-18VAC Lamp E5.5
Signal Construct MEDE5503 5.8mm Red LED Indicator 15-18VAC Lamp E5.5
Standard range
Order code: 50-2274
MPN: MEDE5503

47 in stock, despatched in 4 working days
2+ £2.16
Price per unit Ex VAT
1300mcd Red 15V 15mA Recessed 5.8mm 50°
Signal Construct MEDE5523 5.8mm Green LED Indicator 15-18VAC Lamp E5.5
Signal Construct MEDE5523 5.8mm Green LED Indicator 15-18VAC Lamp E5.5
Standard range
Order code: 50-2275
MPN: MEDE5523

20 in stock, despatched in 4 working days
2+ £2.09
Price per unit Ex VAT
200mcd Green 15V 15mA Recessed 5.8mm 50°
Signal Construct MEDE5563 5.8mm White LED Indicator 15-18VAC lamp E5.5
Signal Construct MEDE5563 5.8mm White LED Indicator 15-18VAC lamp E5.5
Standard range
Order code: 50-2278
MPN: MEDE5563

27 in stock, despatched in 4 working days
1+ £3.99
5+ £3.49
10+ £3.04
Price per unit Ex VAT
800mcd White 15V 15mA Recessed 5.8mm 50°
ColourWavelengthLum. int. (mcd)IFViewingOperating
(nm)@ IF (20mA)(mA)angletemperature
Red62813001550°-40°C to +70°C
Yellow5887001550°-40°C to +70°C
Green5682001550°-30°C to +80°C
Whitex = 0.25, 0.37 *8001550°-30°C to +80°C
y = 0.205, 0.375 *
* Chromaticity coordinates


Trustpilot