Renata Silver Oxide Cell 379

Order Code:

18-5056

Brand: Renata MPN: 379 EAN-13: 7611579379621
  • E
    RoHS Exempt
  • Country of Origin: Switzerland

Discontinued


Choose Renata, their professional expertise is worth having on your side. And in your watches.


  • Chemical system zinc / monovalent silver oxide, low drain
  • Nominal voltage 1.55V
  • Capacity 16mAh, discharge over 47kW at +20°C to 1.2V
  • Operating temperature 0°C to +60°C
  • Self discharge less than 5% per year at +20°C
  • Weight 0.23g
Battery Size SR521
Capacity 16mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 2.15 x 5.8 x 5.8mm
Pack Size 1
Terminal Type Protruded negative, Flat positive
Voltage 1.55V
Weight (Per Battery) 0.23g

Reviews


Be the first to submit a review

Trustpilot