Silver Steel EML12MM 12mm Silver Steel 333mm Length

Standard range
Order Code:

97-1573

Brand: Silver Steel MPN: EML12MM
Qty Was Unit Price (Ex VAT)
1+ £7.44   £7.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 19/02/2025

Metric 333mm lengths of high carbon bright steel, precision ground to very close tolerances;

Above 25mm + - 0.025mm.
Below 25mm + - 0.0127mm.

Closely controlled analysis for uniform machining properties and consistent response to heat treatment. Chamfered, deburred ends for safety.

Size 12mm


Type Silver steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot