Silver Steel EML9MM 9mm Silver Steel 333mm Length

Standard range
Order Code:

97-1593

Brand: Silver Steel MPN: EML9MM
Qty Was Unit Price (Ex VAT)
1+ £4.69   £4.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 19/02/2025

Metric 333mm lengths of high carbon bright steel, precision ground to very close tolerances;

Above 25mm + - 0.025mm.
Below 25mm + - 0.0127mm.

Closely controlled analysis for uniform machining properties and consistent response to heat treatment. Chamfered, deburred ends for safety.

Size 9mm


Type Silver steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot