Christmas Opening Hours and Delivery Dates here

Simax Conical Flask Narrow Neck 300ml Pack of 10

Order Code:

52-4257

Brand: Simax MPN: 24/300 EAN-13: 8593419721083
  • Country of Origin: Czech Republic
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £23.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 17/01/2026

Glass conical flasks from Simax with narrow necks and white graduations.


  • Capacity 300ml
  • Height 160mm
  • Base diameter 87mm
  • Neck diameter 34mm
  • Made from borosilicate glass
  • ISO 1773 approved
  • Supplied in packs of 10
  • Manufacturer's part 24/300
Type Conical flask
Capacity 300ml
Pack Size 10

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot