Simax Conical Flask Wide Neck 50ml Pack of 10

Extended range
Order Code:

52-1247

Brand: Simax MPN: 25/50 EAN-13: 8593419605925
Qty Unit Price (Ex VAT)
1+ £63.17
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/03/2025

These wide necked conical flasks from Simax are ideal for laboratory use.


  • Capacity 50ml
  • Base diameter 51mm
  • Neck inner diameter 34mm
  • Height 85mm
  • Made from borosilicate glass
  • Conforms to ISO 1173
  • Supplied in packs of 10
  • Manufacturer's part 25/50
Type Conical flask
Capacity 50ml
Pack Size 10

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot