Simax Narrow Neck Flask Baffled 2000ml Pack of 6

Standard range
Order Code:

56-5481

Brand: Simax MPN: 24/2000/BAF
  • Country of Origin: Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £179.66
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 3 weeks

This borosilicate glass conical Erlenmeyer flask has a narrow neck and a baffle to help protect against overflows and spillage.


  • Capacity: 2000ml
  • Base diameter: 166mm
  • Mouth top diameter: 50mm
  • Height: 310mm
  • Supplied in packs of 6
  • Simax type 24/2000/BAF
Type Erlenmeyer flask
Capacity 2000ml
Pack Size 6

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot