Single Row PCB Header Plug

<p>A low-cost PCB header for connections between circuit boards.</p>
  • 2mm pitch
  • 40-way can be cut to shorter lengths
  • Gold plated PCB header with 2mm pitch
Contact resistance30mΩ max. at 100mA DC
Insulator resistance1000MΩ min. at 500V DC
Current rating1A
Dielectric withstanding500V AC for 1 minute
Operating temperature–55°C to +105°C
Contact materialBrass pins/phosphor bronze contacts – gold plated
HousingPBT & 30% glass fibre (UL94V-0)

Trustpilot