Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
The Siretta SNYPER-LTE is a high performance cellular signal and network analyser for the LTE (4G) / UMTS(3G) and GPRS(2G) networks, with coverage for the European frequency bands.
If you want to install or service equipment that uses the cellular network you need to know what the cellular signal strength is and where the asset is best deployed. The SNYPER-LTE provides you with cellular signal strength data from surrounding base stations, enabling you to make an informed decision.
The SNYPER-LTE is an invaluable tool for the surveying and commissioning of wireless systems and has a host of new features compared to previous SNYPER models, but still uses the same intuitive menus. It builds on many years of signal tester experience and provides market leading performance and functionality, at a highly competitive price.
Supplied in its own hard carrying case, the SNYPER-LTE is designed for continuous professional use over many years, with the robust enclosure and rubber surround providing additional shock protection. A multi region power supply is also included for charging of the unit through its USB port.
Type | Signal strength tester |
---|---|
Height | 36mm |
Length | 141mm |
Width | 76mm |