Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Siretta ZETA-G-UMTS (12.00.004) 3G And GPS Industrial Modem with GPIO

Order Code:  

43-1136

 
Brand: Siretta MPN: ZETA-G-UMTS (12.00.004)

Discontinued


This 3G industrial modem with GPS for tracking applications is part of the ZETA range from Siretta which offers advanced performance at an easily affordable cost.
  • 3G/UMTS modem with GPS
  • With GPIO and Python script
  • RS232 interface
  • GPRS global coverage
  • Wide supply voltage capability 5-60V
  • GPRS class 10
  • 5 general purpose I/O
  • AT command driven
Frequency 850 to 2100MHz
Height 30mm
Length 90mm
Type UMTS
Width 65mm

Reviews


Be the first to submit a review

Trustpilot