Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Siretta ZETA-N-GPRS (10.00.057) Industrial GPRS Modem with GPIO

Order Code:  

43-1134

 
Brand: Siretta MPN: ZETA-N-GPRS (10.00.057)

Discontinued


This quad band GSM/GPRS modem with GPIO is part of the ZETA range from Siretta which offers advanced performance at an easily affordable cost.
  • 2G/GPRS modem
  • With GPIO and Python script
  • RS232 interface
  • GPRS global coverage
  • Wide supply voltage capability 5-60V
  • GPRS class 10
  • 5 general purpose I/O
  • AT command driven
Frequency 850 to 1900MHz
Height 30mm
Length 90mm
Type GPRS
Width 65mm

Reviews


Be the first to submit a review

Trustpilot