Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Siretta ZETA-N-UMTS (12.00.024) 3G Industrial Modem with GPIO

Order Code:  

43-1135

 
Brand: Siretta MPN: ZETA-N-UMTS (12.00.024)

Discontinued


This industrial modem with GPIO for 3G communication is part of the ZETA range from Siretta which offers advanced performance at an easily affordable cost.
  • 3G/UMTS modem
  • With GPIO and Python script
  • RS232 interface
  • GPRS global coverage
  • Wide supply voltage capability 5-60V
  • GPRS class 10
  • 5 general purpose I/O
  • AT command driven
Frequency 850 to 2100MHz
Height 30mm
Length 90mm
Type UMTS
Width 65mm

Reviews


Be the first to submit a review

Trustpilot