Siretta ZEUS-N-GPRS (13.00.004) Ethernet Ind Modem with ARM Cortex Processor

Order Code:

43-1148

Brand: Siretta MPN: ZEUS-N-GPRS (13.00.004)

Discontinued


The ZEUS-N-GPRS from Siretta is an advanced GPRS M2M Ethernet modem available with an embedded ARM Cortex M4 processor.
  • Quad band GSM/GPRS
  • 32 bit ARM Cortex M4
  • Power 5V to 42V
  • Screw mount
  • RS232 port
  • Ethernet
  • GPIO
  • DIN rail mount
Frequency 850 to 1900MHz
Height 35mm
Length 135mm
Type GPRS
Width 70mm

Reviews


Be the first to submit a review

Trustpilot