Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Siretta ZOOM-G-UMTS (12.00.003) 3G Socket Modem with GPS

Order Code:  

43-1142

 
Brand: Siretta MPN: ZOOM-G-UMTS (12.00.003)

Discontinued


The ZOOM-G-UMTS socket modem from Siretta is suitable for embedded applications with 3G and for GPS tracking applications.
  • 3G/UMTS - global coverage
  • GSM/GPRS - global coverage and GPS
  • Python Script
  • GPIO
  • Embedded
  • Interfaces: TTL and USB
  • Power: 5V to 42V
Frequency 850 to 2100MHz
Height 25mm
Length 90mm
Type UMTS
Width 60mm

Reviews


Be the first to submit a review

Trustpilot