Site: Industry
Currency: GBP    
Siroflex OB41 High Performance Silicone Lubricant Spray 400ml

Siroflex OB41 High Performance Silicone Lubricant Spray 400ml

Siroflex
Standard range
Order Code:

87-7512

Brand: Siroflex MPN: OB41SLS400 EAN-13: 5032822008334
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.75
Price per unit Ex VAT
29 in stock, despatched same dayAdditional quantity lead time 4 weeks

This Siroflex OB41® High Performance Silicone Lubricant Spray provides a clear barrier which is excellent for treating machinery and moving parts against the build-up of dust, hair and foreign matter. It is both oil and fat free, enhancing its good lubricant, anti-static and releasing agent capabilities. It provides protection from oxidisation and corrosion and may be used to repel water. It also has excellent high temperature and electrical resistance.

The OB41® Silicone Lubrication Spray is an instant, high gloss, non -staining, silicone spray which can be used in a multitude of applications including lubrication, anti-static protection and as a releasing agent. Ideal to use as a releasing agent for plastic injection moulding, fibreglass moulding, footwear manufacturing, ceramic wear production and on hot oven shelves.
It provides an instant spray gloss on PVCu, rubber and plastic trims as well as wood and metal surfaces and is an ideal renovator for car interiors and vinyl trim. It will also work as a lubricant for most plastics, synthetic and plastic rubber, plastic bearings, textiles and fibres.


  • Long lasting corrosion and oxidation protection
  • Water repellent
  • Oil and fat free
  • Excellent high temperature and electrical resistance
  • Lubrication, anti-static and releasing agent properties
  • Rubber parts remain soft
  • Supplied in 400ml aerosols
Type Lubricant
Dispensing Method Aerosol
Volume 400ml

Order Code: 87-1112

MPN: 44015

3-IN-ONE
Standard range
Price per unit Ex VAT
1+ 6+
£6.29 £6.03
Out of stock11 due on 02/05/2025

Order Code: 89-4468

MPN: FSC03

Sealey
Standard range
Price per unit Ex VAT
1+
£614.78
50 in Stock, despatched in 2 days

Order Code: 89-8072

MPN: FSC04ST

Sealey
Standard range
Price per unit Ex VAT
1+
£167.96
1 in Stock, despatched in 2 days

Order Code: 89-8073

MPN: FSC05

Sealey
Standard range
Price per unit Ex VAT
1+
£445.77
50 in Stock, despatched in 2 days

Order Code: 89-8074

MPN: FSC05ST

Sealey
Standard range
Price per unit Ex VAT
1+
£175.96
10 in Stock, despatched in 2 days

Order Code: 89-8085

MPN: FSC06

Sealey
Standard range
Price per unit Ex VAT
1+
£293.26
10 in Stock, despatched in 2 days

Order Code: 89-8086

MPN: FSC06ST

Sealey
Standard range
Price per unit Ex VAT
1+
£147.96
10 in Stock, despatched in 2 days

Order Code: 89-7038

MPN: FSC04

Sealey
Standard range
Price per unit Ex VAT
1+
£312.80
Out of stockBack-order availability date - 04/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C