SKF Series 1 Float Switch

EMAS Brand: EMAS
EMAS SKF Series 1 Float Switch
  • SKF Series 1 Phase 10m PVC Cobra With Standard Weight Level Control Float Switch
  • SKF1A Series 1 Phase 10m PVC Bulb With Standard Weight Level Control Float Switch

Description Image Product Buy Qty Pricing (Ex VAT) Type Action Current (le) Electrical Lift (Min Qty) Ingress Protection Max. Current Insulation voltage Operating Temperature Mechanical Life (Min Qty) Product Serial Cable type Usage Category
EMAS SKF-10 Float Switch, 10m Cable
EMAS SKF-10 Float Switch, 10m Cable
Standard range
Order code: 43-0021
MPN: SKF-10

1 in stock, despatched same dayAdditional quantity lead time 1 day
1+ £30.35
5+ £27.77
25+ £25.21
Level Control Float Switch On-Off IP68 6A -15 to + 80°C PVC AC15
EMAS SFK1A-10 Float Switch
EMAS SFK1A-10 Float Switch
Standard range
Order code: 43-0023
MPN: SFK1A-10

2 in stock, despatched same dayAdditional quantity lead time 1 day
1+ £28.79
5+ £26.35
25+ £23.92
Float Switch 6A 10000 660V -15 to + 80 30000 Level Control Float Switch SKF1A Series PVC AC15


Trustpilot