Christmas Opening Hours and Delivery Dates here

SKS Hirschmann 934041188 Safety Test Lead 4mm plug 50cm Yellow-green

Order Code:

07-1166

Brand: SKS Hirschmann MPN: 934041188 EAN-13: 2050007679110
Qty Unit Price (Ex VAT)
1+ £9.44
10+ £8.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 available to back orderBack-order availability date - 15/01/2026

The SKS Hirschmann Safety Test Lead is equipped with a 4 mm safety jack and stackable 4 mm safety plug, featuring a 50 cm yellow-green cord for visibility and safety. It is designed for safe electrical testing and measurement applications. Typical uses include laboratory testing, electrical engineering, and educational environments.
Colour Yellow-green
Cable cross section 2.5mm²
Cable Length 50cm
Contact Material Ni
Diameter/connectortype 4mm
Jack Diameter 4mm
Misc Attribute MAL S WS-B 50/2,5 ge/gn
Nominal Current 32A
Reading category CAT II
Temperature Range -15 to 70°C
Type Safety test lead
Type A 4 mm safety jack
Type B 4 mm safety plug (stackable)
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot