Christmas Opening Hours and Delivery Dates here

SKS Hirschmann 934044101 Safety Test Lead 4mm plug/jack 25cm Red

Order Code:

07-1182

Brand: SKS Hirschmann MPN: 934044101 EAN-13: 2050007679295
Qty Unit Price (Ex VAT)
1+ £9.44
10+ £8.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 available to back orderBack-order availability date - 14/01/2026

The SKS Hirschmann MAL S GG-B 25/2,5 rt Safety test lead features a 4 mm safety plug and jack, measuring 25 cm in red. This high-quality test lead ensures safe and reliable electrical testing in laboratories and industrial applications. Ideal for situations requiring secure connections, it is suitable for use in testing and measurement purposes.
Colour Red
Cable cross section 2.5mm²
Cable Length 25cm
Contact Material Ni
Diameter/connectortype 4mm
Jack Diameter 4mm
Misc Attribute MAL S GG-B 25/2,5 rt
Nominal Current 32A
Plug features Scoop-proof
Reading category CAT III
Temperature Range -15 to 70°C
Type Safety test lead
Type A 4 mm safety plug
Type B 4 mm safety jack
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot