Christmas Opening Hours and Delivery Dates here

SKS Hirschmann 934155101 PL 2700 S Test Lead 4mm plug 1.00m Red 1pc

Order Code:

07-1205

Brand: SKS Hirschmann MPN: 934155101 EAN-13: 4250260231454
Qty Unit Price (Ex VAT)
1+ £7.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 04/02/2026

The SKS Hirschmann test lead, model PL 2700 S W rt, features a 4 mm plug and is 1.00 metre in length, coloured red. It is typically used for electrical testing applications, ensuring reliable conductivity and connection. Ideal for professional environments, this test lead facilitates precise and secure measurements.
Colour Red
Cable cross section 1mm²
Cable Length 1.00m
Contact Material Brass nickel plated
Diameter/connectortype 4mm
Material PVC
Misc Attribute PL 2700 S W rt
Nominal Current 16A
Plug features Angled
Reading category CAT II
Temperature Range -15 to +70°C
Type Test lead
Type A Test probe
Type B 4 mm plug
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot