Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

SKS Hirschmann MA 1 935 980-052 Mini Alligator Clip Crimp White

Order Code:  

51-0985

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 935 980-052 Copy to clipboard EAN-13: 4250260224791
 Report an error

Discontinued

SKS Hirschmann MA 1 white miniature alligator clip with high strength insulation and nickel-plated brass/bronze jaws. The flat part of the clamping jaws ensure a secure gripto be made even on thin wire. Capable of clamping flat components (soldering eyes) and wire up to a maximum diameter of 4mm.
  • Crimp connection
  • Rated voltage 30V AC/60V DC
  • Rated current 8A
  • Length 41.5mm
  • Manufacturer's part 935 980-052
Colour White
Contact Material Brass / bronze
Current Rating 8A
Insulation Material N/A
Length 41.5mm
Type Clip
Voltage Rating 60V

Reviews


Be the first to submit a review