Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Snappy PSU-SNP100-24VL (UE) Power Supply 24VDC 4.16A 100W CV In-line CST

Order Code:  

85-4844

 
Brand: Snappy MPN: PSU-SNP100-24VL (UE) PCB Symbol, Footprint or 3D Model

Discontinued


The Snappy Optoelectronics PSU-SNP100-24VL (UE) is a 24V DC LED Power Supply that has been carefully manufactured for excellent performance and optimal stability. It is compliant with international standards, safe and reliable.

This LED power supply is the perfect choice, and it can be used to light LED light fixtures and other electronic equipment which need a constant voltage of 24V DC.


  • Constant voltage mode power supply
  • Compact package
  • Covered Screw terminal connection
  • Fully encapsulated to IP20
  • High efficiency
  • Input: 200 to 240V AC
  • PC body
  • Open-circuit, short-circuit, overload, overheat protection
  • Supplied with a voltage rating of 24V DC
  • Supplied with a power rating of 0 to 100W
  • Supplied with a current rating of 4.16A
  • Manufacturer's part: Snappy Optoelectronics PSU-SNP100-24VL (UE
Input Power N/A
Input Voltage 100 to 240V
Output Current 4.16A
Output Voltage 24V

Reviews


Be the first to submit a review

Trustpilot