SNAPPY SNP60-12VF-1 60W, Slim Constant Voltage LED Driver, 12V, 5A

SNAPPY SNP60-12VF-1 60W, Slim Constant Voltage LED Driver, 12V, 5A

Order Code:

85-3021

Brand: Snappy MPN: SNP60-12VF-1

Discontinued


This Snappy 60W LED driver from has an ultra slim design measuring just 16.7mm, with a width of only 30mm, making it ideal when used with LED downlights inside ceiling voids. Equipped with a host of excellent features, including the overheat protection, while offering an easy connection via terminal blocks on input and output.


  • Input: 200-240V AC
  • Output: 12V DC constant voltage
  • Output power: 5A max.
  • Open circuit, short circuit, over load, over voltage, over temperature protection and auto recovery
  • Body: PC
  • Input frequency: 50/60Hz
  • Dimensions 304.6 mm x 30 mm x 16.7mm (L x W x H)
  • Manufacturer's part SNP60-12VF-1
  • Safety according to:
  • EMI according to EN55015
  • EMS according to EN61000-3-2
  • EN61000-4-2: EN61547
  • Safety mark CE, MM mark, F Mark, SELV
Type Slimline LED Driver
Input Power 60W
Input Voltage 200 to 240V
Output Current 5A
Output Voltage 12V

Reviews


Be the first to submit a review

Trustpilot