Socket and Bit Set 81pc

Order Code:

89-5108

Brand: Siegen Tools MPN: S0709 EAN-13: 5024209906586

Discontinued


Selection of popular-sized high grade steel sockets and Chrome Vanadium bits. Ratchet screwdriver with button operation to tilt driver ±60° from vertical, integral bits storage and comfort grip handle. Includes mini ratchet driver and adaptor. Supplied in storage case.
  • Selection of popular-sized high grade steel sockets and Chrome Vanadium bits.
  • Ratchet screwdriver with button operation to tilt driver ±60° from vertical.
  • Driver has integral bits storage and comfort grip handle.
  • Includes mini ratchet driver and adaptor.
  • Bits; Slotted - 2.5, 3, 4, 5 x 3, 6 x 3, 7, 8, Phillips - #0 x 2, #1 x 3, #2 x 3, #3 x 3, Pozi - #0 x 2, #1 x 2, #2 x 2, #3 x 4, Hex - 1.5, 2, 2.5, 3, 4, 5, 5.5 x 2, 6 x 3,TRX-Star* - T10 x 2, T15, T20, T25 x 2, T27, T30 x 2, T40 x 2, 1/4?Sq Drive Sockets; 4, 4.5, 5, 6, 7, 8, 9, 10, 11, 12, 13,14mm, 5/32?, 3/16?, 7/32?, 1/4?, 9/32?, 5/16?, 11/32?, 3/8?, 7/16?, 1/2?, 17/32?, 9/16?.
  • Supplied in storage case.
  • Model No. S0709

Reviews


Be the first to submit a review

Trustpilot