Soft Grip Taping Knife 200mm (8in)

DEWALT Brand: DEWALT
<p>DEWALT Taping Knife has a premium, corrosion resistant stainless steel blade with a precise flex for a better finish and faster application rates. Its rigid anodised backplate is wider/thicker than many competitive models.</p> <p>Fitted with a lightweight, soft grip handle that is impact/solvent resistant, ergonomically designed for all-day use with minimal fatigue. The handle is double riveted to the blade backplate and a glass-reinforced nylon core provides added strength. It also features an alloy metal hammer end for resetting nails and a hang hole for easy storage.</p><p>1 x DEWALT Soft Grip Taping Knife 200mm (8in).</p>
Description Image Product Buy Qty Pricing (Ex VAT) Type
DEWALT Dry Wall EU2-134 Soft Grip Taping Knife 200mm (8in)
DEWALT Dry Wall EU2-134 Soft Grip Taping Knife 200mm (8in)
Standard range
Order code: 95-4606
MPN: EU2-134

5 in Stock, despatched in 4 days
1+ £9.60
Knife
DEWALT Dry Wall EU2-136 Soft Grip Taping Knife 250mm (10in)
DEWALT Dry Wall EU2-136 Soft Grip Taping Knife 250mm (10in)
Standard range
Order code: 95-4607
MPN: EU2-136

5 in Stock, despatched in 4 days
1+ £9.95
Knife
DEWALT Dry Wall EU2-137 Soft Grip Taping Knife 300mm (12in)
DEWALT Dry Wall EU2-137 Soft Grip Taping Knife 300mm (12in)
Extended range
Order code: 95-4608
MPN: EU2-137

Available to back orderPlease contact us for lead time
1+ £11.00
Knife
DEWALT Dry Wall EU2-138 Soft Grip Taping Knife 355mm (14in)
DEWALT Dry Wall EU2-138 Soft Grip Taping Knife 355mm (14in)
Standard range
Order code: 95-4609
MPN: EU2-138

5 in Stock, despatched in 4 days
1+ £11.00
Knife


Trustpilot