Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sol Expert 29.4001 Domatic Barometer (Ø) 180 mm

Order Code:  

60-4043

  Copy to clipboard
Brand: Sol Expert  Copy to clipboard MPN: 29.4001 Copy to clipboard EAN-13: 4009816003300
  • Country of Origin: Germany
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £31.55

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
18 available to back OrderBack-order availability date - 10/07/2024

This domatic barometer from TFA is a stylish barometer of walnut which is not only an overview of air pressure, but also boosts the decor of your living room.


  • Attractive design
  • Clearly readable screen
  • Material (LoV): brass, wood
  • Mounting type: surface-mount
  • Used for: indoors
  • Dimensions, Ø: 180mm
  • Weight: 460g
  • Manufacturer's part 29.4001
Type Barometer
Material Brass, wood

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review