Sol Expert 43000 - Solar Turtle - 25 x 70 x 45mm

Order Code:

60-3855

Brand: Sol Expert MPN: 43000 EAN-13: 4037373430000
  • Country of Origin:

Discontinued


This solar turtle from Sol Expert loves being out in the sun - as soon as sufficient sunlight or artificial light comes into contact with the solar cells in the shell, the turtle starts to walk!


  • Age class: 8 years and over
  • Height: 2.5cm
  • Length: 7cm
  • Width: 4.5cm
  • Manufacturer's part 43000

Not suitable for children under 3 years, risk of choking on small parts.
Type Solar power

Reviews


Be the first to submit a review

Trustpilot