Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Solder Lug D Connectors

<p>A range of high quality standard D-Sub connectors. The contacts have been manufactured from copper alloy with a solder bucket termination. The casing shell has been made steel with tin plating over zinc with thermoplastic (UL 94V-0).<BR><BR>Available in male and female versions, the range has been designed to be chassis mounted or as line connectors with the use of an appropriate D-Sub hood.</p>
  • Available in 9, 15 and 25-way options
  • Storage temperature: -20°C to -70°C
  • Operating temperature: 0°C to 85°C
  • Contact resistance: 20mΩ max.
  • Insulation resistance:1000mΩ min
  • Dielectric withstanding voltage: AC 500V per minute
Insulator:Thermoplastic(ul 94v-0)
Contact:Copper alloy
Shell:Steel
Storage temperature:-20°C to 70°C
Operating temperature:0°C to -85°C
Contact resistance:20mµ max.(initial)
Insulation resistance:1000mµ min.
Dielectric withstanding voltage:AC 500V per minute

Trustpilot