Sommer Cable SC-BINARY 434 DMX512 Data Cable

This range of Sommer Cable SC-BINARY 434 DMX512 Binary Cable is ideal when data has to be passed back and forth. The surge impedance for this cable is set at 110Ω. Two of the 4 wires are responsible for the check-back function. The robust outer jacket is suitable for outdoor and permanent installation. The cables are colour coded according to DIN 47100.

Due to the double shielding (AL/PT-foil + copper braiding) and wire coding it conforms with the generally applicable guidelines (VDE 0812/VDE 0207).

Application: Networking scanners and lighting units with feedback function, Connection of digital controls and various types of units.

  • Digital transmission over long distances due to DMX- and AES/EBU-Standards
  • Very good protection against electrical interference (copper braiding + AL/PT-foil)
  • Extremely robust due to the special tough jacket
  • Sold per Metre
  • Available with Black or Grey sheath
Please Note: This cable will be supplied in one continuous length. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Description Image Product Buy Pricing (Ex VAT) Colour Conductor Cross Section AWG Insulation Material
Sommer Cable 540-0051 Binary Data Cable Black 22 AWG
Sommer Cable 540-0051 Binary Data Cable Black 22 AWG
Standard range
Order code: 59-1180
MPN: 540-0051

113 in stock, despatched in 4 working days
2+ £2.31
Price per unit Ex VAT
Black 0.30mm² 22 AWG Tin Plated Spiral Copper Shield (TSCS)
Sommer Cable 540-0056 Binary Data Cable Grey Sheath 22 AWG
Sommer Cable 540-0056 Binary Data Cable Grey Sheath 22 AWG
Standard range
Order code: 59-1181
MPN: 540-0056

121 in stock, despatched in 4 working days
2+ £2.49
Price per unit Ex VAT
Grey 0.30mm² 22 AWG Tin Plated Spiral Copper Shield (TSCS)
Mftrs. Part No.DescriptionColourLengthOrder code
540-0051 Binary Cable Black 1m59-1180
540-0056 Binary Cable Grey1m59-1181


Trustpilot