Christmas Opening Hours and Delivery Dates here

Sommer Cable SC-TRICONE MKII Tricone Musical Instrument Cable

A range of Sommer Cable SC-TRICONE MKII Instrument Cables. The TRICONE MKII is a flexible cable for guitar, keyboard, the live musician, studio keyboarder and the home recorder. The cable is based on the sound wire diameter of 0.22mm² and the fine individual strands of 0.10mm. It is very robust, easy to wind, and protected against cable breaks.

Application: Dependable cable for live application (guitar and keyboard), Reasonable line or patch cable for the home recorder.

  • Very robust due to the large conductor diameter and fine individual stranding
  • Good electrical values due to the insulation made of skin PE
  • 100 % Protected due to double shielding (copper spiral + conductive carbon shielding)
  • High number of bending cycles
  • Sold per Metre
  • Supplied cable thickness: 24AWG
  • Available with Black, Blue, Red or Green outer sheath
Please Note: This cable will be supplied in one continuous length. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Description Image Product Buy Pricing (Ex VAT) Colour AWG Conductor Cross Section Insulation Material Length Type
Sommer Cable 300-0021 Tricone Instrument Cable Black 24 AWG
Sommer Cable 300-0021 Tricone Instrument Cable Black 24 AWG
Extended range
Order code: 59-2045
MPN: 300-0021

118 available to back orderBack-order availability date - 14/01/2026
5+ £1.64
Price per unit Ex VAT
Black 24 AWG 0.20mm² Copper Spiral (CS) Sold Per Metre Instrument
Sommer Cable 300-0022 Tricone Instrument Cable Blue 24 AWG
Sommer Cable 300-0022 Tricone Instrument Cable Blue 24 AWG
Extended range
Order code: 59-2046
MPN: 300-0022

81 available to back orderBack-order availability date - 14/01/2026
5+ £1.70
Price per unit Ex VAT
Blue 22 AWG 0.20mm² Copper Spiral (CS) Sold Per Metre Instrument
Sommer Cable 300-0023 Tricone Instrument Cable Red 24 AWG
Sommer Cable 300-0023 Tricone Instrument Cable Red 24 AWG
Extended range
Order code: 59-2047
MPN: 300-0023

22 available to back orderBack-order availability date - 14/01/2026
5+ £1.39
Price per unit Ex VAT
Red 24 AWG 0.20mm² Copper Spiral (CS) Sold Per Metre Instrument
Sommer Cable 300-0024 Tricone Instrument Cable Green 24 AWG
Sommer Cable 300-0024 Tricone Instrument Cable Green 24 AWG
Extended range
Order code: 59-2048
MPN: 300-0024

27 available to back orderBack-order availability date - 14/01/2026
5+ £1.29
Price per unit Ex VAT
Green 24 AWG 0.20mm² Copper Spiral (CS) Sold Per Metre Instrument
ConstructionLI2Y(LS)DY1x0.22mm²
Jacket materialPVC
Wire sizeAWG 24
No. of inner conductors1x 0,22mm²
Copper strand per conductor28x 0,10mm
Conductor insulationFoam/skin-PE 1,8mm
ShieldingCopper spiral shielding + semiconductor
Shielding factor100%
Temperature range min-20°C
Temperature range max+70°C
Fire load per m0,26kWh
Weight per 1m42g
Electrical Data:
Capac. cond./shield. per 1m< 85pF
Cond. resistance per 1km< 90Ω
Insulation resist. per 1km> 1GΩ


Trustpilot