Song Chuan 812H-1CCEF12 PCB Mount Relay 12VDC 10A SPDT

Order Code:

51-0669

Brand: Song Chuan MPN: 812H-1CCEF 12

Discontinued


A 10A 12V DC miniature high power relay in a PCB mounting Class F package that is manufactured using high CTI 250 and new glow wire approved materials. Features such as long tracking distance, high capacity and sensitive coil makes this relay especially suitable for use in white goods.


  • PCB Mounting
  • Compact for high packing density
  • Flux tight
  • AgSnO alloy contacts
  • Long operational life
  • Good shock and vibration resistance
  • Approvals VDE, UL, CSA creep resistance PTI 275
Coil Resistance 400Ω
Contact Configuration SPDT
Height 16.3mm
Length 21mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Power 2500VA
Switching Voltage Max (AC) 250V
Width 16mm
Coil Current 30mA
Coil Voltage (DC) 12V
Switching Current Max 10A

Reviews


The correct component for this application

Reviewed by: James Goodfellow - Tuesday, December 12, 2017
The correct pinout, coil voltage and contact capacity for my chosen application.


Trustpilot