Song Chuan 888N-2CCFCE12 PCB Mount Relay 12VDC 8A DPDT

Order Code:

50-6827

Brand: Song Chuan MPN: 888N-2CCFCE 12

Discontinued


An 8A 12V DC DPDT PCB print relay with a high sensitivity coil and a low profile design. The relay has a Class F insulation system and is manufactured using high CTI 250 material.


  • AgNi contacts
  • PCB Mounting
  • Low profile 15.7mm
  • High switching capacity
  • Flux tight
  • Long operational life
  • Good shock and vibration resistance
  • Approvals VDE, UL, cUL, CSA
Coil Resistance 360Ω
Contact Configuration DPDT
Height 15.7mm
Length 29mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Power 3000VA
Switching Voltage Max (AC) 277V
Width 12.7mm
Coil Current 33mA
Coil Voltage (DC) 12V
Switching Current Max 8A

Reviews


Be the first to submit a review

Trustpilot