Song Chuan 896H-1CH-C112 Automotive Relay 12VDC 50A SPDT Flanged Cover

Order Code:

51-0665

Brand: Song Chuan MPN: 896H-1CH-C1 12V DC

Discontinued


A 50A 12V DC SPDT automotive relay in a mini ISO socket mounting body. Suitable for high power handling automotive applications.


  • Flux tight flanged cover
  • AgSnO alloy contacts
  • High switching capacity
  • Wide temperature range
  • Long operational life
  • Good shock and vibration resistance
Coil Resistance 90Ω
Coil Voltage 12V
Contact Configuration SPDT
Current 50A
Mounting Type Socket Terminal
Operating Temperature -40 to +125°C

Reviews


Be the first to submit a review

Trustpilot