Song Chuan 899-1CFCE12 PCB Mount Relay 12VDC 10A SPDT

Order Code:

50-6814

Brand: Song Chuan MPN: 899-1CFCE 12

Discontinued


A 12V DC SPDT sugar cube type relay with a Class F, high CTI 250 material design. The relay is especially suitable for white goods type applications.
  • PCB Mounting
  • High switching capacity
  • Sensitive coil
  • Flux tight
  • Long operational life
  • Good shock and vibration resistance
  • Contact material AgNi alloy
  • Approvals VDE, UL, cUL, CSA

Questions


*Question functionality currently disabled


Friday, April 1, 2016 Question by: Rapid Customer | Product code: 50-6814
Q. Can these relays be washed. Rapid 50-6814
A. Hi Sheila, thank you for your question. This relay is flux tight it is not a sealed washable type, we only list these versions in this range.

Reviews


Be the first to submit a review

Trustpilot