Sony MDR-E9LP Earphones Blue

Order Code:

60-7986

Brand: Sony MPN: MDR-E9LPL.AE EAN-13: 4016138706697

Discontinued


These in-ear headphones from Sony are designed for use with a Walkman®, iPod™ or MP3 player.


  • Colour: Blue
  • 13.5mm driver unit with neodymium magnet reproduces powerful bass sound
  • Durable and lightweight 1.2m cord
  • Supplied with 2 earbuds for a more secure fitting
  • Impedance: 16Ω
  • Manufacturer's part MDR-E9LPL.AE
Type In ear
Cable Length 1.2m
Colour Blue
Frequency Range 18 to 22000Hz
Impedance 16Ω

Reviews


Be the first to submit a review

Trustpilot