These stereo headphones from Sony have reversible ear cups for easy single-sided monitoring and are ideal for use by budding DJs.
- Maximum load capacity 100mW
- Controllable ear clips
- 30mm driver unit for high-quality sound
- Supplied with 2m cable and 3.5/6.3mm jack plug for use with various audio equipment
- Manufacturer's part MDR V150
Type |
Over ear closed back |
Cable length |
2m |
Colour |
Black |
Frequency Range |
16 to 22000Hz |
Impedance |
24Ω |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.