Sony Silver Oxide Cell 319

Order Code:

18-5002

Brand: Sony MPN: 319 EAN-13: 4901660131065

Discontinued


Sony silver oxide cell 319 battery ideal for use with wrist watches and devices such as electric clinical thermometers and portable games.


Battery Size SR527
Chemistry Silver oxide
Diameter 5.8mm
Height 2.7mm
Nominal voltage 1.55V

Questions


*Question functionality currently disabled


Saturday, October 1, 2016 Question by: Rapid Customer | Product code: 18-5002
Q. What is the size and weight of this battery and what is it's voltage output
A. Hi Electronics Student, thank you for your question. 1.55V output weights approximately 0.3g and size is 5.8mm x 2.7mm.

Reviews


Be the first to submit a review

Trustpilot