Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

SpeaKa Professional 50021 SCART Plug to Connector Cable 1.5m

Order Code:  

55-6345

  Copy to clipboard
Brand: SpeaKa Professional  Copy to clipboard MPN: 50021 Copy to clipboard EAN-13: 4008928500219 PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

A fully-wired 1.5m SCART plug to SCART plug cable. The plugs are correctly cross-wired to allow for inputs and outputs.
  • Cable length: 1.5m
  • Colour: Black
  • Connector/Input type A: SCART plug
  • Type B (or outputs): SCART plug
  • Shielding: Braid shielding/shielding film

Reviews


Be the first to submit a review

Trustpilot