SpeaKa Professional 50028 White Jack Plug 3.5mm to Jack Plug 3.5mm Audio Cable

Order Code:

55-3641

Brand: SpeaKa Professional MPN: 50028 EAN-13: 4008928500288

Discontinued


An extension cable with a 3.5mm jack plug on both ends, ideal for connecting an MP3 player or mobile phone to a stereo system or 3.5mm car radio jack input.
  • Cable length: 5mColour: White
  • Connector type: straight
  • Connector/Input type A: Jack plug 3.5mm
  • Type B (or outputs): Jack plug 3.5mm
  • Shielding: Braid shielding/shielding film

Reviews


Be the first to submit a review

Trustpilot