Christmas Opening Hours and Delivery Dates here

SpeaKa Professional 50174 Y-Adaptor SCART to 3x RCA Socket 0.20m

Order Code:

55-3712

Brand: SpeaKa Professional MPN: 50174 EAN-13: 4008928501742

Discontinued


This adaptor consists of a Scart socket through-wired to a Scart plug, with 3 Phono sockets allowing access to the output video and sound signals.
  • Cable length: 0.20m
  • Colour: Black
  • Connector type: straight
  • Connector/Input type A: SCART plug
  • Type B (or outputs): 3x RCA socket (phono), SCART socket

Trustpilot